ECS-200-10-37Q-EP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 4.854
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8.949
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 140
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2.870
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 10.909
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 1.000
Unit Price: kr.2.54830
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.127
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.05375
Datasheet
20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-10-37Q-EP-TR

DigiKey Part Number
ECS-200-10-37Q-EP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-200-10-37Q-EP-TR
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-10-37Q-EP-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-10-37Q-AES-TRECS Inc.4.854XC2460CT-NDkr.5.20000Parametric Equivalent
ECS-200-10-37Q-ES-TRECS Inc.8.949XC2164CT-NDkr.4.06000Parametric Equivalent
ECS-200-10-37QZ-AES-TRECS Inc.14050-ECS-200-10-37QZ-AES-TRCT-NDkr.4.31000Parametric Equivalent
ABM11AIG-20.000MHZ-3Z-T3Abracon LLC2.870535-ABM11AIG-20.000MHZ-3Z-T3CT-NDkr.4.50000Parametric Equivalent
ABM11AIG-20.000MHZ-4Z-T3Abracon LLC10.909535-13370-1-NDkr.8.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.64854kr.7,945.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.64854
Unit Price with VAT:kr.3.31068