
ECS-200-10-37Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2460TR-ND - Tape & Reel (TR) XC2460CT-ND - Cut Tape (CT) XC2460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37Q-AES-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-37Q-AES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.49500 | kr.44.95 |
| 25 | kr.4.25280 | kr.106.32 |
| 50 | kr.4.07540 | kr.203.77 |
| 100 | kr.3.90730 | kr.390.73 |
| 250 | kr.3.69496 | kr.923.74 |
| 500 | kr.3.54204 | kr.1,771.02 |
| 1.000 | kr.3.39558 | kr.3,395.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46111 | kr.10,383.33 |
| 6.000 | kr.3.31816 | kr.19,908.96 |
| 9.000 | kr.3.23737 | kr.29,136.33 |
| 15.000 | kr.3.13840 | kr.47,076.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |











