20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW2000016Q

DigiKey Part Number
FW2000016QDITR-ND - Tape & Reel (TR)
FW2000016QDICT-ND - Cut Tape (CT)
FW2000016QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW2000016Q
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.84000kr.4.84
10kr.4.19300kr.41.93
25kr.3.96560kr.99.14
50kr.3.80040kr.190.02
100kr.3.64300kr.364.30
250kr.3.44508kr.861.27
500kr.3.30252kr.1,651.26
1.000kr.3.16592kr.3,165.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96100kr.8,883.00
6.000kr.2.83868kr.17,032.08
9.000kr.2.76952kr.24,925.68
15.000kr.2.68483kr.40,272.45
21.000kr.2.63049kr.55,240.29
Manufacturers Standard Package
Unit Price without VAT:kr.4.84000
Unit Price with VAT:kr.6.05000