TR/3216FF500-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11.036
Unit Price: kr.7.01000
Datasheet

Direct


SCHURTER Inc.
In Stock: 14.626
Unit Price: kr.5.85000
Datasheet

Direct


SCHURTER Inc.
In Stock: 7.965
Unit Price: kr.5.66000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: kr.5.34000
Datasheet

Direct


Vishay
In Stock: 847
Unit Price: kr.6.49000
Datasheet

Direct


Vishay
In Stock: 2.430
Unit Price: kr.5.53000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 14.908
Unit Price: kr.8.29000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 9.597
Unit Price: kr.11.19000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 6.260
Unit Price: kr.8.04000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4.764
Unit Price: kr.11.96000
Datasheet

Similar


YAGEO
In Stock: 2.130
Unit Price: kr.1.09000
Datasheet
500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216FF500-R

DigiKey Part Number
283-2539-2-ND - Tape & Reel (TR)
283-2539-1-ND - Cut Tape (CT)
283-2539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/3216FF500-R
Description
FUSE BRD MT 500MA 32VAC 63VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/3216FF500-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0019
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
DC Cold Resistance
0.98 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.55000kr.8.55
5kr.7.07400kr.35.37
10kr.6.52600kr.65.26
50kr.5.41400kr.270.70
100kr.4.99550kr.499.55
250kr.4.48944kr.1,122.36
500kr.4.13976kr.2,069.88
1.000kr.3.81575kr.3,815.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.51738kr.10,552.14
6.000kr.3.23730kr.19,423.80
9.000kr.3.08283kr.27,745.47
15.000kr.3.03014kr.45,452.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.55000
Unit Price with VAT:kr.10.68750