
MFU1206FF00500P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF00500P500TR-ND - Tape & Reel (TR) 749-MFU1206FF00500P500CT-ND - Cut Tape (CT) 749-MFU1206FF00500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00500P500 |
Description | FUSE BOARD MNT 500MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00500P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 9.0E-4 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.66 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU1206FF00500P100 | Vishay | 847 | MFU1206.50CT-ND | kr.6.72000 | Direct |
| 0466.500NR | Littelfuse Inc. | 20.113 | F1454CT-ND | kr.7.93000 | Direct |
| 3413.0113.22 | SCHURTER Inc. | 9.915 | 486-1675-1-ND | kr.6.02000 | Direct |
| 3413.0113.24 | SCHURTER Inc. | 7.965 | 486-3413.0113.24CT-ND | kr.5.58000 | Direct |
| TR/3216FF500-R | Eaton - Electronics Division | 3.000 | 283-2539-1-ND | kr.9.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 5 | kr.4.76800 | kr.23.84 |
| 10 | kr.4.40000 | kr.44.00 |
| 50 | kr.3.64940 | kr.182.47 |
| 100 | kr.3.36720 | kr.336.72 |
| 250 | kr.3.02648 | kr.756.62 |
| 500 | kr.2.79124 | kr.1,395.62 |
| 1.000 | kr.2.57341 | kr.2,573.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.12689 | kr.10,634.45 |
| 10.000 | kr.1.95723 | kr.19,572.30 |
| 15.000 | kr.1.86396 | kr.27,959.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

