Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P018-006-AOR | |
|---|---|
DigiKey Part Number | TL1354-ND |
Manufacturer | |
Manufacturer Product Number | P018-006-AOR |
Description | CORD 14AWG IEC320C14 - 320C15 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Orange IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Orange |
2nd Connector IEC 320-C15 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P018-006 | Eaton Tripp Lite | 936 | TL613-ND | kr.181.58000 | Parametric Equivalent |
| P018-006-ABL | Eaton Tripp Lite | 18 | TL1352-ND | kr.181.58000 | Parametric Equivalent |
| P018-006-AGN | Eaton Tripp Lite | 2 | TL1353-ND | kr.151.21000 | Parametric Equivalent |
| P018-006-ARD | Eaton Tripp Lite | 20 | TL1355-ND | kr.181.58000 | Parametric Equivalent |
| P018-006-AWH | Eaton Tripp Lite | 0 | TL1356-ND | kr.162.45600 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.02000 | kr.173.02 |
| 10 | kr.147.06300 | kr.1,470.63 |
| 25 | kr.137.85440 | kr.3,446.36 |
| 50 | kr.131.27740 | kr.6,563.87 |
| 100 | kr.125.01530 | kr.12,501.53 |
| 250 | kr.117.19644 | kr.29,299.11 |
| 500 | kr.111.61100 | kr.55,805.50 |
| Unit Price without VAT: | kr.173.02000 |
|---|---|
| Unit Price with VAT: | kr.216.27500 |

















