6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
PXTC14C153
PXTC14C153

PXTC14C156

DigiKey Part Number
5214-PXTC14C156-ND
Manufacturer
Manufacturer Product Number
PXTC14C156
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 607
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.196.57000kr.196.57
10kr.167.06400kr.1,670.64
25kr.156.60920kr.3,915.23
50kr.149.13620kr.7,456.81
100kr.142.02330kr.14,202.33
250kr.133.14140kr.33,285.35
500kr.128.03738kr.64,018.69
Manufacturers Standard Package
Unit Price without VAT:kr.196.57000
Unit Price with VAT:kr.245.71250