Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00005RD-06F | |
|---|---|
DigiKey Part Number | 5073-PPA00005RD-06F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00005RD-06F |
Description | HIGH TEMPERATURE POWER CORD - C1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Red | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.38000 | kr.233.38 |
| Unit Price without VAT: | kr.233.38000 |
|---|---|
| Unit Price with VAT: | kr.291.72500 |














