N261-002-GY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 242
Unit Price: kr.29.54000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.156.92000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 620
Unit Price: kr.23.52000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 180
Unit Price: kr.33.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.195.59000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.135.21300
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-002-GY

DigiKey Part Number
95-N261-002-GY-ND
Manufacturer
Manufacturer Product Number
N261-002-GY
Description
CAT6A 10G SNAGLESS MOLDED UTP ET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC-1UG002FCinch Connectivity Solutions242116-BC-1UG002F-NDkr.29.54000Parametric Equivalent
CA21108002Belden Inc.0BEL25406-NDkr.156.92000Parametric Equivalent
RJE1Y33610162401Amphenol CS (Commercial Products)620664-RJE1Y33610162401-NDkr.23.52000Parametric Equivalent
RJE1Y33610C42401Amphenol CS (Commercial Products)180664-RJE1Y33610C42401-NDkr.33.48000Parametric Equivalent
TRD630A-DS-GRY-2FL-com05073-TRD630A-DS-GRY-2F-NDkr.195.59000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.49.07000kr.49.07
10kr.41.71100kr.417.11
25kr.39.09480kr.977.37
50kr.37.22840kr.1,861.42
100kr.35.45140kr.3,545.14
250kr.33.23252kr.8,308.13
500kr.31.64712kr.15,823.56
1.000kr.30.13820kr.30,138.20
Manufacturers Standard Package
Unit Price without VAT:kr.49.07000
Unit Price with VAT:kr.61.33750