
RJE1Y33610162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33610162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33610162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-2F | L-com | 0 | 5073-TRD630A-DS-GRY-2F-ND | kr.195.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.20.00900 | kr.200.09 |
| 25 | kr.18.75640 | kr.468.91 |
| 50 | kr.17.85860 | kr.892.93 |
| 160 | kr.16.45113 | kr.2,632.18 |
| 320 | kr.15.66575 | kr.5,013.04 |
| 640 | kr.14.91831 | kr.9,547.72 |
| 1.120 | kr.14.34103 | kr.16,061.95 |
| 2.560 | kr.13.52919 | kr.34,634.73 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |

