Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21108002 | |
|---|---|
DigiKey Part Number | BEL25406-ND |
Manufacturer | |
Manufacturer Product Number | CA21108002 |
Description | PATCHCORD B10GX CMR GRY 2FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UG002F | Cinch Connectivity Solutions | 242 | 116-BC-1UG002F-ND | kr.29.54000 | Parametric Equivalent |
| N261-002-GY | Eaton Tripp Lite | 0 | 95-N261-002-GY-ND | kr.49.07000 | Parametric Equivalent |
| RJE1Y33610162401 | Amphenol CS (Commercial Products) | 620 | 664-RJE1Y33610162401-ND | kr.23.52000 | Parametric Equivalent |
| RJE1Y33610C42401 | Amphenol CS (Commercial Products) | 180 | 664-RJE1Y33610C42401-ND | kr.33.48000 | Parametric Equivalent |
| TRD630A-DS-GRY-2F | L-com | 0 | 5073-TRD630A-DS-GRY-2F-ND | kr.195.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.92000 | kr.156.92 |
| 10 | kr.133.34300 | kr.1,333.43 |
| 25 | kr.124.99200 | kr.3,124.80 |
| 50 | kr.119.02720 | kr.5,951.36 |
| 100 | kr.113.34970 | kr.11,334.97 |
| 250 | kr.106.26044 | kr.26,565.11 |
| 500 | kr.101.19540 | kr.50,597.70 |
| Unit Price without VAT: | kr.156.92000 |
|---|---|
| Unit Price with VAT: | kr.196.15000 |







