TR2/C515-1-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73037
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73037
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.80330
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.39856
Datasheet

Similar


Littelfuse Inc.
In Stock: 932
Unit Price: kr.9.74000
Datasheet
1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR2/C515-1-R

DigiKey Part Number
283-TR2/C515-1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/C515-1-R
Description
FUSE GLASS 1A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
14.289
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
Current Rating (Amps)
DC Cold Resistance
0.14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230001.DRT1PLittelfuse Inc.0F1853CT-NDkr.13.20000Similar
0230001.DRT2PLittelfuse Inc.00230001.DRT2P-NDkr.5.73037Similar
0230001.DRT3PLittelfuse Inc.00230001.DRT3P-NDkr.5.73037Similar
0230001.MRT1EPLittelfuse Inc.00230001.MRT1EP-NDkr.8.80330Similar
0230001.MXF17PLittelfuse Inc.00230001.MXF17P-NDkr.10.39856Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.21898kr.9,328.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.21898
Unit Price with VAT:kr.7.77373