PTR030V0700-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 150
Unit Price: kr.6.41000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.3.64120
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.11426
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.916
Unit Price: kr.6.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 816
Unit Price: kr.8.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 532
Unit Price: kr.6.67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 748
Unit Price: kr.8.14000
Datasheet
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0700-TR1

DigiKey Part Number
283-PTR030V0700-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR030V0700-TR1
Description
PTC RESET FUSE 30V 7A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
17.5 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
30 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.752" L x 0.118" W (19.10mm x 3.00mm)
Current - Hold (Ih) (Max)
7 A
Height - Seated (Max)
1.228" (31.20mm)
Current - Trip (It)
14 A
Lead Spacing
0.394" (10.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR030V0700-BKEaton - Electronics Division150283-PTR030V0700-BK-NDkr.6.41000Parametric Equivalent
PTR030V0700-BK1Eaton - Electronics Division0283-PTR030V0700-BK1-NDkr.3.64120Parametric Equivalent
PTR030V0700-TREaton - Electronics Division0283-PTR030V0700-TR-NDkr.4.11426Parametric Equivalent
RUEF700Littelfuse Inc.4.916RUEF700HF-NDkr.6.60000Parametric Equivalent
RUEF700-2Littelfuse Inc.816RUEF700-2CT-NDkr.8.20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.11426kr.4,114.26
Manufacturers Standard Package
Unit Price without VAT:kr.4.11426
Unit Price with VAT:kr.5.14283