



RUEF700-2 | |
|---|---|
DigiKey Part Number | RUEF700-2TR-ND - Tape & Reel (TR) RUEF700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF700-2 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.020" (25.90mm) |
Current - Trip (It) 14 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 5 | kr.6.79400 | kr.33.97 |
| 10 | kr.6.26900 | kr.62.69 |
| 50 | kr.5.20240 | kr.260.12 |
| 100 | kr.4.80040 | kr.480.04 |
| 250 | kr.4.31468 | kr.1,078.67 |
| 500 | kr.3.97868 | kr.1,989.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.14353 | kr.3,143.53 |
| 2.000 | kr.2.89626 | kr.5,792.52 |
| 3.000 | kr.2.76000 | kr.8,280.00 |
| 5.000 | kr.2.74989 | kr.13,749.45 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |


