



RUEF700K | |
|---|---|
DigiKey Part Number | RUEF700KHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF700K |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.091" (27.70mm) |
Current - Trip (It) 14 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.67000 | kr.6.67 |
| 5 | kr.5.51200 | kr.27.56 |
| 10 | kr.5.08300 | kr.50.83 |
| 50 | kr.4.21520 | kr.210.76 |
| 100 | kr.3.88960 | kr.388.96 |
| 250 | kr.3.49576 | kr.873.94 |
| 500 | kr.3.22372 | kr.1,611.86 |
| 1.000 | kr.2.97168 | kr.2,971.68 |
| 5.000 | kr.2.58483 | kr.12,924.15 |
| Unit Price without VAT: | kr.6.67000 |
|---|---|
| Unit Price with VAT: | kr.8.33750 |

