
F524/J | |
|---|---|
DigiKey Part Number | 283-F524/J-ND |
Manufacturer | |
Manufacturer Product Number | F524/J |
Description | CONN TERM BLK SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For A2000, A3000, CB3000 and LP2000 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screw | |
Number of Positions | - | |
For Use With/Related Products | A2000, A3000, CB3000 and LP2000 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.4.52000 | kr.45.20 |
| 25 | kr.4.34680 | kr.108.67 |
| 50 | kr.4.21940 | kr.210.97 |
| 100 | kr.4.09530 | kr.409.53 |
| 300 | kr.3.90623 | kr.1,171.87 |
| 500 | kr.3.82122 | kr.1,910.61 |
| 1.000 | kr.3.70882 | kr.3,708.82 |
| 5.000 | kr.3.46038 | kr.17,301.90 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |







