
9920 | |
|---|---|
DigiKey Part Number | 36-9920-ND |
Manufacturer | |
Manufacturer Product Number | 9920 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.85500 | kr.8.55 |
| 25 | kr.0.76400 | kr.19.10 |
| 100 | kr.0.64560 | kr.64.56 |
| 500 | kr.0.53408 | kr.267.04 |
| 1.000 | kr.0.51440 | kr.514.40 |
| 5.000 | kr.0.45010 | kr.2,250.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |








