Connector Screw For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380010099

DigiKey Part Number
WM20031-ND
Manufacturer
Manufacturer Product Number
0380010099
Description
CONN TERM BLK SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Screw For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.337
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.50800kr.5.08
25kr.0.47600kr.11.90
50kr.0.45400kr.22.70
100kr.0.43210kr.43.21
250kr.0.40508kr.101.27
500kr.0.38568kr.192.84
1.000kr.0.36715kr.367.15
3.000kr.0.33974kr.1,019.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000