120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA050M1211010T

DigiKey Part Number
283-EHBSA050M1211010TTR-ND - Tape & Reel (TR)
283-EHBSA050M1211010TCT-ND - Cut Tape (CT)
283-EHBSA050M1211010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA050M1211010T
Description
CAP ALUM HYBRID 1010 50V 120UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
120 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BW127M050HGKTANextGen Components20.0003372-BW127M050HGKTATR-NDkr.28.12931Parametric Equivalent
EEH-ZC1H121PPanasonic Industry316P19316CT-NDkr.12.11000Parametric Equivalent
EEH-ZT1H121PPanasonic Industry78210-EEH-ZT1H121PCT-NDkr.15.85000Parametric Equivalent
GYA1H121MCQ1GSNichicon944493-GYA1H121MCQ1GSCT-NDkr.10.27000Parametric Equivalent
GYA1H121MCW1GSNichicon1.500493-GYA1H121MCW1GSCT-NDkr.11.86000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.62500kr.66.25
50kr.5.11900kr.255.95
100kr.4.64280kr.464.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.99584kr.1,997.92
1.000kr.3.72805kr.3,728.05
1.500kr.3.59288kr.5,389.32
2.500kr.3.44222kr.8,605.55
3.500kr.3.35370kr.11,737.95
5.000kr.3.26816kr.16,340.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250