
GYA1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.72800 | kr.77.28 |
| 50 | kr.6.00660 | kr.300.33 |
| 100 | kr.5.46250 | kr.546.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52726 | kr.2,263.63 |
| 1.000 | kr.4.23271 | kr.4,232.71 |
| 1.500 | kr.4.08410 | kr.6,126.15 |
| 2.500 | kr.3.91842 | kr.9,796.05 |
| 3.500 | kr.3.82108 | kr.13,373.78 |
| 5.000 | kr.3.72706 | kr.18,635.30 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

