
EEH-ZT1H121P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1H121PTR-ND - Tape & Reel (TR) 10-EEH-ZT1H121PCT-ND - Cut Tape (CT) 10-EEH-ZT1H121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H121P |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H121P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.49900 | kr.104.99 |
| 50 | kr.8.26480 | kr.413.24 |
| 100 | kr.7.55790 | kr.755.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.22740 | kr.3,113.70 |
| 1.000 | kr.5.85226 | kr.5,852.26 |
| 1.500 | kr.5.66301 | kr.8,494.51 |
| 2.500 | kr.5.45212 | kr.13,630.30 |
| 3.500 | kr.5.32817 | kr.18,648.60 |
| 5.000 | kr.5.20849 | kr.26,042.45 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

