EFPLA1GJ393C022LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2.514
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 57
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.31938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20777
Datasheet
0.039 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLA1GJ393C022LH

DigiKey Part Number
283-EFPLA1GJ393C022LH-ND
Manufacturer
Manufacturer Product Number
EFPLA1GJ393C022LH
Description
CAP FILM 0.039UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
16 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32643H1393J000TDK2.514495-B32643H1393J000-NDkr.8.05000Parametric Equivalent
R75TN239050H3JKEMET57399-R75TN239050H3J-NDkr.6.53000Parametric Equivalent
R76TN23905040JKEMET0399-R76TN23905040J-NDkr.3.31938Parametric Equivalent
R76TN239050H4JKEMET0399-R76TN239050H4J-NDkr.7.54000Parametric Equivalent
R76TN2390SE40JKEMET0399-R76TN2390SE40J-NDkr.3.20777Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.640kr.6.45311kr.17,036.21
Unit Price without VAT:kr.6.45311
Unit Price with VAT:kr.8.06639