R76TN23905040J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 57
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20777
Datasheet

Parametric Equivalent


TDK
In Stock: 2.514
Unit Price: kr.8.05000
Datasheet
0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TN23905040J

DigiKey Part Number
399-R76TN23905040J-ND
Manufacturer
Manufacturer Product Number
R76TN23905040J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TN23905040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
16 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.634" (16.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75TN239050H3JKEMET57399-R75TN239050H3J-NDkr.6.53000Parametric Equivalent
R76TN239050H4JKEMET0399-R76TN239050H4J-NDkr.7.54000Parametric Equivalent
R76TN2390SE40JKEMET0399-R76TN2390SE40J-NDkr.3.20777Parametric Equivalent
B32643H1393J000TDK2.514495-B32643H1393J000-NDkr.8.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.31938kr.1,659.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.31938
Unit Price with VAT:kr.4.14923