Parametric Equivalent
Parametric Equivalent

R76TN239050H4J | |
|---|---|
DigiKey Part Number | 399-R76TN239050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN239050H4J |
Description | CAP FILM 0.039UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN239050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 49 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TN239050H3J | KEMET | 57 | 399-R75TN239050H3J-ND | kr.6.53000 | Parametric Equivalent |
| B32643H1393J000 | TDK | 2.514 | 495-B32643H1393J000-ND | kr.8.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.90100 | kr.49.01 |
| 50 | kr.3.84720 | kr.192.36 |
| 100 | kr.3.52250 | kr.352.25 |
| 500 | kr.2.97460 | kr.1,487.30 |
| 1.000 | kr.2.80501 | kr.2,805.01 |
| 2.500 | kr.2.62598 | kr.6,564.95 |
| 5.000 | kr.2.51803 | kr.12,590.15 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |



