
E5X400184Y01 | |
|---|---|
DigiKey Part Number | 283-E5X400184Y01TR-ND - Tape & Reel (TR) 283-E5X400184Y01CT-ND - Cut Tape (CT) 283-E5X400184Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X400184Y01 |
Description | CRYSTAL 5032 40MHZ 18PF 30PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.94100 | kr.49.41 |
| 25 | kr.4.67200 | kr.116.80 |
| 50 | kr.4.47880 | kr.223.94 |
| 100 | kr.4.29310 | kr.429.31 |
| 250 | kr.4.05964 | kr.1,014.91 |
| 500 | kr.3.89184 | kr.1,945.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.08128 | kr.4,081.28 |
| 2.000 | kr.3.91261 | kr.7,825.22 |
| 3.000 | kr.3.81719 | kr.11,451.57 |
| 5.000 | kr.3.70038 | kr.18,501.90 |
| 7.000 | kr.3.62545 | kr.25,378.15 |
| 10.000 | kr.3.54768 | kr.35,476.80 |
| 12.000 | kr.3.50859 | kr.42,103.08 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |



