E9X250101G03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5X100202X01

DigiKey Part Number
283-E5X100202X01TR-ND - Tape & Reel (TR)
283-E5X100202X01CT-ND - Cut Tape (CT)
283-E5X100202X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E5X100202X01
Description
CRYSTAL 5032 10MHZ 20PF 20PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.5.16500kr.51.65
25kr.4.88720kr.122.18
50kr.4.68360kr.234.18
100kr.4.49020kr.449.02
250kr.4.24600kr.1,061.50
500kr.4.07040kr.2,035.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.91782kr.5,917.82
2.000kr.5.67341kr.11,346.82
3.000kr.5.53519kr.16,605.57
5.000kr.5.36596kr.26,829.80
7.000kr.5.25736kr.36,801.52
10.000kr.5.14474kr.51,447.40
12.000kr.5.08812kr.61,057.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750