MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-25.000-20-F-3030-TR

DigiKey Part Number
2151-H130B-25.000-20-F-3030-TR-ND - Tape & Reel (TR)
2151-H130B-25.000-20-F-3030-TRCT-ND - Cut Tape (CT)
2151-H130B-25.000-20-F-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-25.000-20-F-3030-TR
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.49600kr.24.96
25kr.2.36040kr.59.01
50kr.2.26180kr.113.09
100kr.2.16830kr.216.83
250kr.2.05032kr.512.58
500kr.1.96544kr.982.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60230kr.1,602.30
2.000kr.1.53603kr.3,072.06
3.000kr.1.49854kr.4,495.62
5.000kr.1.45260kr.7,263.00
7.000kr.1.42313kr.9,961.91
10.000kr.1.39255kr.13,925.50
12.000kr.1.37717kr.16,526.04
24.000kr.1.32028kr.31,686.72
25.000kr.1.31700kr.32,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000