Direct
Direct
Similar
Similar
Similar
Similar



BK/GDA-1.6A | |
|---|---|
DigiKey Part Number | 283-BK/GDA-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-1.6A |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.748 |
Mounting Type Requires Holder | Approval Agency CCC, SEMKO, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.113 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-1.6-R | Eaton - Electronics Division | 0 | 283-BK/S501-1.6-R-ND | kr.40.73830 | Direct |
| 0001.1006 | SCHURTER Inc. | 977 | 486-1796-ND | kr.7.16000 | Direct |
| 021601.6HXP | Littelfuse Inc. | 269 | F2371-ND | kr.14.01000 | Direct |
| 021601.6MXBP | Littelfuse Inc. | 0 | 021601.6MXBP-ND | kr.10.08485 | Similar |
| 021601.6MXP | Littelfuse Inc. | 942 | F4626-ND | kr.13.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.43400 | kr.4,043.40 |
| Unit Price without VAT: | kr.40.43400 |
|---|---|
| Unit Price with VAT: | kr.50.54250 |









