
021601.6VXP | |
|---|---|
DigiKey Part Number | 021601.6VXP-ND |
Manufacturer | |
Manufacturer Product Number | 021601.6VXP |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.005 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1112 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.78000 | kr.53.78 |
| 5 | kr.44.61400 | kr.223.07 |
| 10 | kr.41.16500 | kr.411.65 |
| 50 | kr.34.13200 | kr.1,706.60 |
| 100 | kr.31.47250 | kr.3,147.25 |
| 250 | kr.28.25376 | kr.7,063.44 |
| 500 | kr.26.02370 | kr.13,011.85 |
| 1.000 | kr.25.77217 | kr.25,772.17 |
| Unit Price without VAT: | kr.53.78000 |
|---|---|
| Unit Price with VAT: | kr.67.22500 |












