BK/C518-750-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.24.34430
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.33359
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.27919
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.64160
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.33920
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.66957
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.11800
Datasheet
C518 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C518 Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C518-750-R

DigiKey Part Number
283-2657-ND
Manufacturer
Manufacturer Product Number
BK/C518-750-R
Description
FUSE GLASS 750MA 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.264
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.91 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
5kr.11.78800kr.58.94
10kr.10.88000kr.108.80
50kr.9.02660kr.451.33
100kr.8.32770kr.832.77
300kr.7.32480kr.2,197.44
500kr.6.89856kr.3,449.28
1.000kr.6.35693kr.6,356.93
5.000kr.5.24559kr.26,227.95
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250