Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

0224.750DRT3P | |
|---|---|
DigiKey Part Number | 0224.750DRT3P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0224.750DRT3P |
Description | FUSE GLASS 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.750DRT3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 1.05 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.152 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.64160 | kr.11,462.40 |
| Unit Price without VAT: | kr.7.64160 |
|---|---|
| Unit Price with VAT: | kr.9.55200 |




