0224.750HXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.66957
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.11800
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.14.21000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.24.34430
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.6.21543
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.8.26407
Datasheet
224 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224.750HXP

DigiKey Part Number
F2435-ND
Manufacturer
Manufacturer Product Number
0224.750HXP
Description
FUSE GLASS 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224.750HXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
1.05
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.152 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.10.33920kr.1,033.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.33920
Unit Price with VAT:kr.12.92400