483-G533-J1M1-B2S0ZN-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.876.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 73
Unit Price: kr.490.40000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.838.85000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.815.26000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.815.13000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

483-G533-J1M1-B2S0ZN-15A

DigiKey Part Number
483-G533-J1M1-B2S0ZN-15A-ND
Manufacturer
Manufacturer Product Number
483-G533-J1M1-B2S0ZN-15A
Description
CIR BRKR THRM 15A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412-K14-FN2-15AE-T-A0412-K14-FN2-15A-NDkr.876.00000Parametric Equivalent
412-K14-LN2-15AE-T-A73302-1485-NDkr.490.40000Parametric Equivalent
412-K14-N2-15AE-T-A0412-K14-N2-15A-NDkr.838.85000Parametric Equivalent
412-K54-FN2-15AE-T-A0412-K54-FN2-15A-NDkr.815.26000Parametric Equivalent
412-K54-LN2-15AE-T-A0412-K54-LN2-15A-NDkr.815.13000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.