412-K54-LN2-15A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.117.43000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 73
Unit Price: kr.65.74000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.112.45000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.109.29000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

412-K54-LN2-15A

DigiKey Part Number
412-K54-LN2-15A-ND
Manufacturer
Manufacturer Product Number
412-K54-LN2-15A
Description
CIR BRKR THRM 15A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412-K14-FN2-15AE-T-A0412-K14-FN2-15A-NDkr.117.43000Parametric Equivalent
412-K14-LN2-15AE-T-A73302-1485-NDkr.65.74000Parametric Equivalent
412-K14-N2-15AE-T-A0412-K14-N2-15A-NDkr.112.45000Parametric Equivalent
412-K54-FN2-15AE-T-A0412-K54-FN2-15A-NDkr.109.29000Parametric Equivalent
483-96-TC-K14-15AE-T-A0483-96-TC-K14-15A-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.815.13000kr.815.13
5kr.675.94600kr.3,379.73
10kr.623.29800kr.6,232.98
50kr.515.44460kr.25,772.23
100kr.474.48810kr.47,448.81
Manufacturers Standard Package
Unit Price without VAT:kr.815.13000
Unit Price with VAT:kr.1,018.91250