Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



412-K14-N2-15A | |
|---|---|
DigiKey Part Number | 412-K14-N2-15A-ND |
Manufacturer | |
Manufacturer Product Number | 412-K14-N2-15A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-FN2-15A | E-T-A | 0 | 412-K14-FN2-15A-ND | kr.876.00000 | Parametric Equivalent |
| 412-K14-LN2-15A | E-T-A | 73 | 302-1485-ND | kr.490.40000 | Parametric Equivalent |
| 412-K54-FN2-15A | E-T-A | 0 | 412-K54-FN2-15A-ND | kr.815.26000 | Parametric Equivalent |
| 412-K54-LN2-15A | E-T-A | 0 | 412-K54-LN2-15A-ND | kr.815.13000 | Parametric Equivalent |
| 483-96-TC-K14-15A | E-T-A | 0 | 483-96-TC-K14-15A-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.838.85000 | kr.838.85 |
| Unit Price without VAT: | kr.838.85000 |
|---|---|
| Unit Price with VAT: | kr.1,048.56250 |






