Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM12

DigiKey Part Number
4878-ZMM12TR-ND - Tape & Reel (TR)
4878-ZMM12CT-ND - Cut Tape (CT)
4878-ZMM12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM12
Description
DIODE ZENER 12V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55C12 L0GTaiwan Semiconductor Corporation10.0001801-BZV55C12L0GTR-NDkr.0.23067Parametric Equivalent
BZV55C12 L0GTaiwan Semiconductor Corporation1.9611801-BZV55C12L0GCT-NDkr.1.39000Parametric Equivalent
In-Stock: 14.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.20313kr.507.82
5.000kr.0.18017kr.900.85
7.500kr.0.16842kr.1,263.15
12.500kr.0.15522kr.1,940.25
17.500kr.0.14738kr.2,579.15
25.000kr.0.13976kr.3,494.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250