
BZV55C12 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55C12L0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C12 L0G |
Description | DIODE ZENER 12V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C12 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17280 | kr.1,728.00 |
| 20.000 | kr.0.16640 | kr.3,328.00 |
| 30.000 | kr.0.16548 | kr.4,964.40 |
| 50.000 | kr.0.15864 | kr.7,932.00 |
| 70.000 | kr.0.14365 | kr.10,055.50 |
| Unit Price without VAT: | kr.0.17280 |
|---|---|
| Unit Price with VAT: | kr.0.21600 |

