
BZX84C4V3 | |
|---|---|
DigiKey Part Number | 4878-BZX84C4V3CT-ND - Cut Tape (CT) 4878-BZX84C4V3DKR-ND - Digi-Reel® 4878-BZX84C4V3TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3 |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V3 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3 | Diotec Semiconductor | 245 | 4878-BZX84C4V3CT-ND | kr.0.63000 | Parametric Equivalent |
| BZX84B4V3 | Good-Ark Semiconductor | 3.877 | 4786-BZX84B4V3CT-ND | kr.0.89000 | Parametric Equivalent |
| BZX84B4V3Q-7-F | Diodes Incorporated | 3.000 | 31-BZX84B4V3Q-7-FCT-ND | kr.1.84000 | Parametric Equivalent |
| BZX84C4V3 RFG | Taiwan Semiconductor Corporation | 12.000 | 1801-BZX84C4V3RFGCT-ND | kr.1.59000 | Parametric Equivalent |
| BZX84C4V3-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84C4V3-AU_R1_000A1CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.20280 | kr.5.07 |
| 100 | kr.0.16740 | kr.16.74 |
| 250 | kr.0.15064 | kr.37.66 |
| 500 | kr.0.14074 | kr.70.37 |
| 1.000 | kr.0.13257 | kr.132.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21444 | kr.643.32 |
| 6.000 | kr.0.19074 | kr.1,144.44 |
| 9.000 | kr.0.17864 | kr.1,607.76 |
| 15.000 | kr.0.16502 | kr.2,475.30 |
| 21.000 | kr.0.15695 | kr.3,295.95 |
| 30.000 | kr.0.14910 | kr.4,473.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

