
BZX84B4V3Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B4V3Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B4V3Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B4V3Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V3Q-7-F |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.92200 | kr.9.22 |
| 100 | kr.0.58700 | kr.58.70 |
| 500 | kr.0.37410 | kr.187.05 |
| 1.000 | kr.0.32895 | kr.328.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36662 | kr.1,099.86 |
| 6.000 | kr.0.31605 | kr.1,896.30 |
| 9.000 | kr.0.28886 | kr.2,599.74 |
| 15.000 | kr.0.26880 | kr.4,032.00 |
| 21.000 | kr.0.25691 | kr.5,395.11 |
| 30.000 | kr.0.24534 | kr.7,360.20 |
| 75.000 | kr.0.21996 | kr.16,497.00 |
| 150.000 | kr.0.20427 | kr.30,640.50 |
| 300.000 | kr.0.20156 | kr.60,468.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


