Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C-AQ

DigiKey Part Number
4878-BC857C-AQCT-ND - Cut Tape (CT)
4878-BC857C-AQTR-ND
Manufacturer
Manufacturer Product Number
BC857C-AQ
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857C-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CDiotec Semiconductor884878-BC857CCT-NDkr.0.10000Parametric Equivalent
BC857A RFGTaiwan Semiconductor Corporation12.0821801-BC857ARFGCT-NDkr.0.14000Similar
BC857B RFGTaiwan Semiconductor Corporation4.3251801-BC857BRFGCT-NDkr.0.14000Similar
BC857C RFGTaiwan Semiconductor Corporation8.6401801-BC857CRFGCT-NDkr.0.14000Similar
BC857C,235Nexperia USA Inc.9.601.9071727-1139-1-NDkr.0.09000Parametric Equivalent
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.16240kr.4.06
100kr.0.13310kr.13.31
250kr.0.11968kr.29.92
500kr.0.11146kr.55.73
1.000kr.0.10480kr.104.80
Bulk
QuantityUnit PriceExt Price
3.000kr.0.17386kr.521.58
6.000kr.0.15419kr.925.14
9.000kr.0.14414kr.1,297.26
15.000kr.0.13283kr.1,992.45
21.000kr.0.12612kr.2,648.52
30.000kr.0.11960kr.3,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750