Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857A-AQ

DigiKey Part Number
4878-BC857A-AQCT-ND - Cut Tape (CT)
4878-BC857A-AQDKR-ND - Digi-Reel®
4878-BC857A-AQTR-ND
Manufacturer
Manufacturer Product Number
BC857A-AQ
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation12.0821801-BC857ARFGCT-NDkr.1.08000Similar
BC857B RFGTaiwan Semiconductor Corporation4.3251801-BC857BRFGCT-NDkr.1.08000Similar
BC857C RFGTaiwan Semiconductor Corporation8.6401801-BC857CRFGCT-NDkr.1.08000Similar
BC857,235Rochester Electronics, LLC576.8552156-BC857,235-1727-NDkr.0.19020Parametric Equivalent
BC857A,215Rochester Electronics, LLC19.0642156-BC857A,215-954-NDkr.0.19020Parametric Equivalent
In-Stock: 2.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.16240kr.4.06
100kr.0.13310kr.13.31
250kr.0.11968kr.29.92
500kr.0.11146kr.55.73
1.000kr.0.10480kr.104.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.17386kr.521.58
6.000kr.0.15419kr.925.14
9.000kr.0.14414kr.1,297.26
15.000kr.0.13283kr.1,992.45
21.000kr.0.12612kr.2,648.52
30.000kr.0.11960kr.3,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750