ZXT13N20DE6TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.39000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 4.5 A 96MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT13N20DE6TA

DigiKey Part Number
ZXT13N20DE6TATR-ND - Tape & Reel (TR)
ZXT13N20DE6TACT-ND - Cut Tape (CT)
ZXT13N20DE6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT13N20DE6TA
Description
TRANS NPN 20V 4.5A SOT-23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 96MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
96MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-6
Vce Saturation (Max) @ Ib, Ic
230mV @ 45mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXT13N20DE6TADiodes Incorporated0ZXT13N20DE6TACT-NDkr.8.05000Parametric Equivalent
PBSS4420D,115Nexperia USA Inc.01727-5757-1-NDkr.5.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.5.05900kr.50.59
100kr.3.33040kr.333.04
500kr.2.58622kr.1,293.11
1.000kr.2.34669kr.2,346.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.04235kr.6,127.05
6.000kr.1.88912kr.11,334.72
9.000kr.1.81108kr.16,299.72
15.000kr.1.72340kr.25,851.00
21.000kr.1.67150kr.35,101.50
30.000kr.1.64048kr.49,214.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250