
ZTX618 | |
|---|---|
DigiKey Part Number | ZTX618DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX618 |
Description | TRANS NPN 20V 3.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3.5 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 255mV @ 50mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.4.80000 | kr.48.00 |
| 100 | kr.3.15970 | kr.315.97 |
| 500 | kr.2.45338 | kr.1,226.69 |
| 1.000 | kr.2.22598 | kr.2,225.98 |
| 4.000 | kr.1.87362 | kr.7,494.48 |
| 8.000 | kr.1.73829 | kr.13,906.32 |
| 12.000 | kr.1.66936 | kr.20,032.32 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |


