
ZTX618 | |
|---|---|
DigiKey Part Number | ZTX618DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX618 |
Description | TRANS NPN 20V 3.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3.5 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Last Time Buy | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 3.5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case E-Line-3 |
Vce Saturation (Max) @ Ib, Ic 255mV @ 50mA, 3.5A | Supplier Device Package E-Line (TO-92 compatible) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX618 | Diodes Incorporated | 3.283 | ZTX618-ND | kr.8.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.04000 | kr.50.40 |
| 100 | kr.3.31770 | kr.331.77 |
| 500 | kr.2.57620 | kr.1,288.10 |
| 1.000 | kr.2.33737 | kr.2,337.37 |
| 4.000 | kr.1.96741 | kr.7,869.64 |
| 8.000 | kr.1.82531 | kr.14,602.48 |
| 12.000 | kr.1.75293 | kr.21,035.16 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



