


UDZ9V1B-7 | |
|---|---|
DigiKey Part Number | UDZ9V1B-7DITR-ND - Tape & Reel (TR) UDZ9V1B-7DICT-ND - Cut Tape (CT) UDZ9V1B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ9V1B-7 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z9V1ST1G | onsemi | 5.903 | MM3Z9V1ST1GOSCT-ND | kr.1.08000 | Direct |
| SZMM3Z9V1ST1G | onsemi | 10.488 | SZMM3Z9V1ST1GOSCT-ND | kr.2.22000 | Direct |
| BZT52-B9V1S_R1_00001 | Panjit International Inc. | 4.761 | 3757-BZT52-B9V1S_R1_00001CT-ND | kr.0.82000 | Similar |
| BZX384-B9V1,115 | Nexperia USA Inc. | 2.665 | 1727-3672-1-ND | kr.1.27000 | Similar |
| PZU9.1B2A,115 | Nexperia USA Inc. | 1.006 | 1727-PZU9.1B2A,115CT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.15400 | kr.11.54 |
| 100 | kr.0.71900 | kr.71.90 |
| 500 | kr.0.52900 | kr.264.50 |
| 1.000 | kr.0.46751 | kr.467.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38911 | kr.1,167.33 |
| 6.000 | kr.0.34951 | kr.2,097.06 |
| 9.000 | kr.0.32931 | kr.2,963.79 |
| 15.000 | kr.0.30660 | kr.4,599.00 |
| 21.000 | kr.0.29314 | kr.6,155.94 |
| 30.000 | kr.0.28006 | kr.8,401.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |









