


PZU9.1B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU9.1B2A,115TR-ND - Tape & Reel (TR) 1727-PZU9.1B2A,115CT-ND - Cut Tape (CT) 1727-PZU9.1B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1B2A,115 |
Description | DIODE ZENER 9.1V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C9V1-HE3-08 | Vishay General Semiconductor - Diodes Division | 100 | BZX384C9V1-HE3-08GICT-ND | kr.0.20000 | Similar |
| UDZ9V1B-7 | Diodes Incorporated | 1.515 | UDZ9V1B-7DICT-ND | kr.0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29566 | kr.886.98 |
| 6.000 | kr.0.26436 | kr.1,586.16 |
| 9.000 | kr.0.24838 | kr.2,235.42 |
| 15.000 | kr.0.23041 | kr.3,456.15 |
| 21.000 | kr.0.21976 | kr.4,614.96 |
| 30.000 | kr.0.20940 | kr.6,282.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

