


SMCJ58CA-13 | |
---|---|
DigiKey Part Number | SMCJ58CADITR-ND - Tape & Reel (TR) SMCJ58CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-13 |
Description | TVS DIODE 58VWM 93.6VC SMC |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ58CA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.30000 | kr.10.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | kr.3.36000 | kr.100,800.00 |
Unit Price without VAT: | kr.10.30000 |
---|---|
Unit Price with VAT: | kr.12.87500 |