


SMCJ22CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ22CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ22CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ22CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA-13-F |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ22CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 42.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA | Littelfuse Inc. | 4.136 | SMCJ22CALFCT-ND | kr.6.15000 | Direct |
| 5.0SMDJ18CA-R | Bourns Inc. | 3.000 | 118-5.0SMDJ18CA-RTR-ND | kr.4.79856 | Similar |
| SMCJ22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2.883 | SMCJ22CA-E3/57TGICT-ND | kr.9.07000 | Similar |
| SMCJ22CA/TR13 | YAGEO | 2.673 | 13-SMCJ22CA/TR13CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.33500 | kr.33.35 |
| 100 | kr.2.15430 | kr.215.43 |
| 500 | kr.1.64434 | kr.822.17 |
| 1.000 | kr.1.47982 | kr.1,479.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27064 | kr.3,811.92 |
| 6.000 | kr.1.16527 | kr.6,991.62 |
| 9.000 | kr.1.11157 | kr.10,004.13 |
| 15.000 | kr.1.05124 | kr.15,768.60 |
| 21.000 | kr.1.01551 | kr.21,325.71 |
| 30.000 | kr.0.98080 | kr.29,424.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

