35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ22CA-E3/57T

DigiKey Part Number
SMCJ22CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ22CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ22CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22CA-E3/57T
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ22CA-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.71200kr.57.12
100kr.3.77550kr.377.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.73545kr.2,325.13
1.700kr.2.50105kr.4,251.79
2.550kr.2.38160kr.6,073.08
4.250kr.2.24737kr.9,551.32
5.950kr.2.16788kr.12,898.89
8.500kr.2.09063kr.17,770.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750