SMBJ85A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.997
Unit Price: kr.3.11000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4.000
Unit Price: kr.4.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.623
Unit Price: kr.3.11000
Datasheet

Similar


YAGEO
In Stock: 2.710
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.67636
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ85A-13

DigiKey Part Number
SMBJ85ADITR-ND - Tape & Reel (TR)
SMBJ85ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ85A-13
Description
TVS DIODE 85VWM 137VC SMB
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ85A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.13975kr.64,192.50
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250